338-015-541-178

Heilind Number:EDA338-015-541-178
Manufacturer:EDAC
Manufacturer Number:338-015-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this green connector boasts a single row configuration with 15 positions, ensuring reliable contact for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range of -65 to 125°C, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures optimal performance. Upgrade your connectivity solutions with this essential component.