338-018-541-101

Heilind Number:EDA338-018-541-101
Manufacturer:EDAC
Manufacturer Number:338-018-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-018-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-018-541-101

Detailed Description

Enhance your electronic connections with our efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a single row and 18 positions, it offers versatile connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees secure and stable connections. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector is meticulously engineered for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -65 to 125 °C ensures durability under extreme conditions. Trust in this high-quality connector for your board-to-board PCB connections, and experience unparalleled performance in your electronic assemblies.