338-018-541-103

Heilind Number:EDA338-018-541-103
Manufacturer:EDAC
Manufacturer Number:338-018-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-018-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-018-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out but also offers superior functionality with a 5 A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures longevity and reliability in any application. This single-row connector boasts 18 positions, each made of high-quality Copper Alloy for efficient data transmission. With a pitch of .156 in and row spacing of .2 in, it provides seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for versatile usage. Upgrade your PCB setup with this essential connector for optimal performance.