338-018-541-104

Heilind Number:EDA338-018-541-104
Manufacturer:EDAC
Manufacturer Number:338-018-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-018-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-018-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row layout and a total of 18 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on the board. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -65 to 125°C. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your next project. Elevate your PCB design with our Card Edge Connector today.