338-018-541-108

Heilind Number:EDA338-018-541-108
Manufacturer:EDAC
Manufacturer Number:338-018-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-018-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-018-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 18 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is ideal for use in environments with temperatures ranging from -65 to 125 °C. Upgrade your connectivity solutions with this essential component.