338-018-541-178

Heilind Number:EDA338-018-541-178
Manufacturer:EDAC
Manufacturer Number:338-018-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-018-541-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-018-541-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability even in demanding environments. The vibrant Green color makes it easily identifiable on your circuit board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise fitting. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is ideal for various industries. Its straight mount orientation simplifies installation, while its 5A amperage ensures optimal performance. Trust this Card Edge Connector for seamless board-to-board connections in your projects.