338-020-541-201

Heilind Number:EDA338-020-541-201
Manufacturer:EDAC
Manufacturer Number:338-020-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-020-541-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-020-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board connections. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures optimal power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety in operation. Featuring two rows of contacts made from Copper Alloy, it offers reliable signal integrity and conductivity. The .156-inch pitch and .2-inch row spacing, along with a total of 20 positions, provide ample room for secure attachment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -65 to 125°C ensures performance in diverse environments. Elevate your connectivity game with this essential component, a must-have in any electronic setup.