338-020-541-207

Heilind Number:EDA338-020-541-207
Manufacturer:EDAC
Manufacturer Number:338-020-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-020-541-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-020-541-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed in a vibrant green hue, it boasts durability with its UL 94V-0 Diallyl Phthalate housing material. Featuring dual rows and 20 contact positions, it ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, it can handle up to 5A of current with ease. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -65 to 125°C guarantees reliable performance under varying conditions. Perfect for electronic assemblies, this connector is a must-have for any PCB project.