338-020-541-258

Heilind Number:EDA338-020-541-258
Manufacturer:EDAC
Manufacturer Number:338-020-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-020-541-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-020-541-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is capable of handling an amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding environments. With a double row configuration and 20 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide optimal positioning. Whether for straight or right-angle mounting, this connector is versatile in its application. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of electronic systems. Upgrade your connectivity solutions with this high-quality Card Edge Connector.