338-022-541-101

Heilind Number:EDA338-022-541-101
Manufacturer:EDAC
Manufacturer Number:338-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this green connector features a single row design with 22 positions, ensuring efficient data transmission. The high-performance copper alloy contacts guarantee reliable power delivery with a maximum amperage of 5 A. Engineered for durability, the housing is made of UL 94V-0 Diallyl Phthalate, providing excellent thermal and electrical insulation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure and stable connections, meeting the highest standards for PCB connectors. Explore the full potential of your electronic systems with this essential component.