338-022-541-103

Heilind Number:EDA338-022-541-103
Manufacturer:EDAC
Manufacturer Number:338-022-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. Featuring 22 positions in a single row layout, it is designed for efficient board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector has a straight mount orientation and can handle up to 5A of current. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance in any situation. Trust in this connector for seamless and secure connectivity in your electronic designs.