338-022-541-104

Heilind Number:EDA338-022-541-104
Manufacturer:EDAC
Manufacturer Number:338-022-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. This green connector, with a single row design and a total of 22 positions, offers seamless integration for your electronic components. Made from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.