338-022-541-107

Heilind Number:EDA338-022-541-107
Manufacturer:EDAC
Manufacturer Number:338-022-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row featuring 22 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures longevity and safety in operation. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. Ideal for various applications in electronics, this connector is a must-have in your inventory.