338-022-541-108

Heilind Number:EDA338-022-541-108
Manufacturer:EDAC
Manufacturer Number:338-022-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-108

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a single row configuration with 22 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in every use. The vibrant green color not only adds a pop of style but also facilitates easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various industrial applications. Choose this connector for robust and secure board-to-board connections, meeting your connectivity needs with utmost efficiency.