338-022-541-158

Heilind Number:EDA338-022-541-158
Manufacturer:EDAC
Manufacturer Number:338-022-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 22 positions, it ensures efficient transmission of signals. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.