338-022-541-168

Heilind Number:EDA338-022-541-168
Manufacturer:EDAC
Manufacturer Number:338-022-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-022-541-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-022-541-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 22 positions, perfect for various applications. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliability in high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range from -65 to 125 °C make it suitable for diverse environments. Trust in our connector for secure and efficient board-to-board connections.