338-028-541-101

Heilind Number:EDA338-028-541-101
Manufacturer:EDAC
Manufacturer Number:338-028-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-028-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-028-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance in demanding electronic applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Boasting a single row layout, it offers seamless integration with your circuit board. The 28 positions, made of high-quality Copper Alloy, guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125 °C ensures versatility in various environments. Upgrade your connectivity solutions with this indispensable Card Edge Connector.