338-028-541-102

Heilind Number:EDA338-028-541-102
Manufacturer:EDAC
Manufacturer Number:338-028-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-028-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-028-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 28 positions for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Made from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while an amperage rating of 5 A accommodates power-intensive applications. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.