338-028-541-103

Heilind Number:EDA338-028-541-103
Manufacturer:EDAC
Manufacturer Number:338-028-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-028-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-028-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in its operation. With a single row layout and a total of 28 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and accurate mating. Whether you're working on a new project or upgrading an existing one, this connector, with a straight mount orientation, is the perfect choice. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.