338-028-541-108

Heilind Number:EDA338-028-541-108
Manufacturer:EDAC
Manufacturer Number:338-028-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-028-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-028-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 28 positions in a single row configuration, this connector facilitates seamless board-to-board connection. Its straight mount orientation allows for easy installation, even in tight spaces. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential component, perfect for applications in industries ranging from telecommunications to aerospace.