338-028-541-158

Heilind Number:EDA338-028-541-158
Manufacturer:EDAC
Manufacturer Number:338-028-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-028-541-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-028-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 5 A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 28 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Suitable for a wide range of applications, this connector guarantees seamless operation even in extreme temperatures, with an operating range of -65 to 125 °C. Upgrade your setup with this essential component for seamless and reliable connectivity.