338-028-541-178

Heilind Number:EDA338-028-541-178
Manufacturer:EDAC
Manufacturer Number:338-028-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-028-541-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-028-541-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is capable of carrying a maximum amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in any application. With a single row layout and 28 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, ensures efficient signal transmission. At a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -65 to 125 °C guarantees functionality in various environments. Explore endless possibilities for connectivity with this essential component.