338-030-541-201

Heilind Number:EDA338-030-541-201
Manufacturer:EDAC
Manufacturer Number:338-030-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 30 positions, it ensures efficient signal transmission in your electronic applications. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing offer precise alignment during assembly. Whether for commercial or industrial use, this Straight-mount Card Edge Connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.