338-030-541-202

Heilind Number:EDA338-030-541-202
Manufacturer:EDAC
Manufacturer Number:338-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance with a 5 A amperage rating. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts, it ensures reliable conductivity. With two rows of 30 positions each, it provides ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability in diverse environments. Perfect for board-to-board connections, it is a must-have component for your electronic assemblies. Upgrade your setup with this essential connector for seamless performance.