338-030-541-204

Heilind Number:EDA338-030-541-204
Manufacturer:EDAC
Manufacturer Number:338-030-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 30 contact positions, ensuring reliable data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance in various operating environments, with a wide temperature range of -65 to 125 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted from Copper Alloy, the contacts provide efficient conductivity, while the vibrant green color adds a touch of visual appeal. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Trust in its 5A amperage rating and robust construction to deliver optimal performance. Elevate your PCB assembly with this essential component.