338-030-541-207

Heilind Number:EDA338-030-541-207
Manufacturer:EDAC
Manufacturer Number:338-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-207

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and a row spacing of .2 inches. With a total of 30 positions, it allows for versatile and comprehensive board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C guarantees stability in various conditions. Trust in this essential connector for optimized functionality in your electronic assemblies.