338-030-541-208

Heilind Number:EDA338-030-541-208
Manufacturer:EDAC
Manufacturer Number:338-030-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows of 30 copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient data transfer. Rated for a maximum amperage of 5A, it offers reliable power delivery without compromise. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.