338-030-541-258

Heilind Number:EDA338-030-541-258
Manufacturer:EDAC
Manufacturer Number:338-030-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-258

Detailed Description

Enhance your PCB assembly with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector ensures easy identification on your circuit. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance in a variety of applications. The connector is equipped with two rows of 30 positions each, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing enable efficient signal transmission. Operating smoothly at temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. Choose this connector for robust and efficient board-to-board connectivity in your electronic projects.