338-030-541-268

Heilind Number:EDA338-030-541-268
Manufacturer:EDAC
Manufacturer Number:338-030-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-268

Detailed Description

Enhance PCB connectivity with this durable Card Edge Connector in a vibrant green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Featuring two rows and 30 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing optimize board-to-board connections. Suitable for straight mounting, it accommodates various PCB layouts. Operating within a wide temperature range of -65 to 125 °C, it's ideal for diverse industrial applications. Elevate your PCB assembly with this essential component.