338-030-541-278

Heilind Number:EDA338-030-541-278
Manufacturer:EDAC
Manufacturer Number:338-030-541-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-030-541-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-030-541-278

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 30 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. The straight mount orientation simplifies installation, and a wide operating temperature range of -65 to 125 °C ensures suitability for various environments. Perfect for your connectivity needs, this connector is a must-have for any electronic project.