338-036-541-201

Heilind Number:EDA338-036-541-201
Manufacturer:EDAC
Manufacturer Number:338-036-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-036-541-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-036-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency, it features a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a maximum amperage of 5 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 36 positions for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -65 to 125 °C. Upgrade your PCB assembly with this essential component that guarantees optimal performance.