338-036-541-207

Heilind Number:EDA338-036-541-207
Manufacturer:EDAC
Manufacturer Number:338-036-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-036-541-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-036-541-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row layout and 36 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance even in challenging environments. Perfect for various applications, it's a must-have component for any PCB assembly project.