338-044-541-201

Heilind Number:EDA338-044-541-201
Manufacturer:EDAC
Manufacturer Number:338-044-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and visual appeal. With a dual-row layout and 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Topped off with a straight mount orientation, it's a versatile solution for your connectivity requirements. Elevate your PCB designs with this essential component.