338-044-541-203

Heilind Number:EDA338-044-541-203
Manufacturer:EDAC
Manufacturer Number:338-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. With two rows of 44 positions each, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board setup. Choose this Straight mount orientation connector for seamless board-to-board connections. Trust in its 5A amperage rating for efficient power transmission. Elevate your projects with this essential component from our range of top-quality PCB connectors.