338-044-541-204

Heilind Number:EDA338-044-541-204
Manufacturer:EDAC
Manufacturer Number:338-044-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures reliable power transmission, supporting an amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless integration on PCBs. Boasting 44 positions and a straight mount orientation, it maximizes versatility in your assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.