338-044-541-207

Heilind Number:EDA338-044-541-207
Manufacturer:EDAC
Manufacturer Number:338-044-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-207

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector in a vibrant green hue. Designed for durability and safety, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of 44 positions each, it provides ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -65 to 125°C, making it ideal for use in both commercial and industrial settings. Upgrade your PCB assembly with this essential component, a staple in our comprehensive lineup of connectors.