338-044-541-208

Heilind Number:EDA338-044-541-208
Manufacturer:EDAC
Manufacturer Number:338-044-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a 5 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, offer seamless board-to-board connectivity with 44 positions available. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -65 to 125 °C. Upgrade your PCB connections with this essential component.