338-044-541-258

Heilind Number:EDA338-044-541-258
Manufacturer:EDAC
Manufacturer Number:338-044-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 44 copper alloy contacts, each with a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in extreme temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.