338-044-541-268

Heilind Number:EDA338-044-541-268
Manufacturer:EDAC
Manufacturer Number:338-044-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage rating and features durable Copper Alloy contacts for reliable signal transfer. The two-row design with 44 positions ensures ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees robust protection, with a wide operating temperature range of -65 to 125 °C. Whether for industrial or commercial applications, this green connector, with a straight mount orientation, is a dependable choice for seamless board-to-board connectivity. Elevate your electronics with this essential component.