338-044-541-278

Heilind Number:EDA338-044-541-278
Manufacturer:EDAC
Manufacturer Number:338-044-541-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-044-541-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-044-541-278

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. Featuring two rows of 44 positions each, this connector ensures secure and efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your PCBs with this high-quality, green-colored connector for enhanced functionality and performance.