338-056-541-201

Heilind Number:EDA338-056-541-201
Manufacturer:EDAC
Manufacturer Number:338-056-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-056-541-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-056-541-201

Detailed Description

Enhance connectivity with our Card Edge Connector, ideal for seamless integration on PCBs. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance. With a 5A amperage rating, it offers robust power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide efficient signal transfer across its 56 positions. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.