338-056-541-202

Heilind Number:EDA338-056-541-202
Manufacturer:EDAC
Manufacturer Number:338-056-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-056-541-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-056-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both performance and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it offers a reliable connection for up to 56 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh conditions. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity game with this essential component.