338-056-541-203

Heilind Number:EDA338-056-541-203
Manufacturer:EDAC
Manufacturer Number:338-056-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-056-541-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-056-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for durability and efficiency, it boasts a 5 A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for superior flame resistance. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Upgrade your systems with this essential component, perfect for professionals in the field of electronics.