338-056-541-207

Heilind Number:EDA338-056-541-207
Manufacturer:EDAC
Manufacturer Number:338-056-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-056-541-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-056-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and copper alloy contacts, it ensures secure and efficient power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your board, offering 56 positions for seamless integration. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a reliable solution for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Explore our selection of connectors to discover more essential solutions for your projects.