338-056-541-258

Heilind Number:EDA338-056-541-258
Manufacturer:EDAC
Manufacturer Number:338-056-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-056-541-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-056-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transfer, it boasts a 5 A amperage capacity and reliable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in harsh environments. Featuring two rows and 56 positions, it offers ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any connector collection.