338-056-541-268

Heilind Number:EDA338-056-541-268
Manufacturer:EDAC
Manufacturer Number:338-056-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-056-541-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-056-541-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a double-row configuration and 56 positions, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly at temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless PCB-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.