341-005-500-102

Heilind Number:EDA341-005-500-102
Manufacturer:EDAC
Manufacturer Number:341-005-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector features a single row layout with five copper alloy contact positions, ensuring reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.14 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Upgrade your PCB setup with this essential connector, a staple in our extensive lineup of high-quality connectivity solutions.