341-005-500-104

Heilind Number:EDA341-005-500-104
Manufacturer:EDAC
Manufacturer Number:341-005-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-500-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a single row configuration with five positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees long-lasting reliability. The contact material, made of robust Copper Alloy, provides efficient conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial or commercial use, this straight mount orientation connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.