341-005-500-108

Heilind Number:EDA341-005-500-108
Manufacturer:EDAC
Manufacturer Number:341-005-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-500-108

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row with five positions, offering reliable contact points for optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust conductivity and longevity. The green color coding makes it easily identifiable, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, installation is quick and hassle-free. Elevate your electronics with this essential connector, a must-have in any PCB assembly toolkit.