341-005-520-101

Heilind Number:EDA341-005-520-101
Manufacturer:EDAC
Manufacturer Number:341-005-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-520-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 5 positions, ensuring optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a pop of color to your circuit board. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .1 in and row spacing of .14 in, it allows for precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential component.